
LM3699YFQR | |
---|---|
DigiKey Part Number | 296-LM3699YFQRTR-ND - Tape & Reel (TR) 296-LM3699YFQRCT-ND - Cut Tape (CT) 296-LM3699YFQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3699YFQR |
Description | IC LED DRVR RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20.2mA 12-DSBGA (1.64x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM3699YFQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20.2mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA (1.64x1.24) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $6.33000 | $63.30 |
25 | $5.71320 | $142.83 |
100 | $5.04130 | $504.13 |
250 | $4.71956 | $1,179.89 |
500 | $4.52596 | $2,262.98 |
1,000 | $4.36658 | $4,366.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.71469 | $11,144.07 |