LM3648TTYFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM36923YFFR

DigiKey Part Number
296-44953-2-ND - Tape & Reel (TR)
296-44953-1-ND - Cut Tape (CT)
296-44953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM36923YFFR
Description
IC LED DRV RGLTR I2C 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM36923YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
28V
Current - Output / Channel
25mA
Frequency
500kHz ~ 1MHz
Dimming
I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.14717$12,441.51
6,000$4.05123$24,307.38
9,000$4.00320$36,028.80
15,000$3.94995$59,249.25
21,000$3.91886$82,296.06
Manufacturers Standard Package