
LM3674MFX-1.875/NOPB | |
---|---|
DigiKey Part Number | 296-37577-2-ND - Tape & Reel (TR) 296-37577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MFX-1.875/NOPB |
Description | IC REG BUCK 1.875V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MFX-1.875/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.34691 | $19,040.73 |
6,000 | $6.21103 | $37,266.18 |
9,000 | $6.14298 | $55,286.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |