
LM3673TL-1.8/NOPB | |
---|---|
DigiKey Part Number | 296-LM3673TL-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3673TL-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM3673TL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3673TL-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3673TL-1.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $9.25400 | $92.54 |
25 | $8.39840 | $209.96 |
100 | $7.45970 | $745.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.01252 | $1,753.13 |
500 | $6.74288 | $3,371.44 |
750 | $6.60788 | $4,955.91 |
1,250 | $6.45825 | $8,072.81 |
1,750 | $6.37080 | $11,148.90 |
2,500 | $6.28670 | $15,716.75 |
6,250 | $6.10560 | $38,160.00 |
12,500 | $5.99647 | $74,955.88 |