LM3674MFX-1.875/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $3.69498
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3674MFX-1.875/NOPB

DigiKey Part Number
296-37577-2-ND - Tape & Reel (TR)
296-37577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3674MFX-1.875/NOPB
Description
IC REG BUCK 1.875V 600MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3674MFX-1.875/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.34691$19,040.73
6,000$6.21103$37,266.18
9,000$6.14298$55,286.82
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
* All Digi-Reel orders will add a $55.00 reeling fee.