
LM3671MF-1.6/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671MF-1.6/NOPBTR-ND - Tape & Reel (TR) 296-LM3671MF-1.6/NOPBCT-ND - Cut Tape (CT) 296-LM3671MF-1.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.6/NOPB |
Description | IC REG BUCK 1.6V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.6/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $9.04400 | $90.44 |
| 25 | $8.20840 | $205.21 |
| 100 | $7.28840 | $728.84 |
| 250 | $6.84984 | $1,712.46 |
| 500 | $6.58542 | $3,292.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.36772 | $6,367.72 |
| 2,000 | $6.18861 | $12,377.22 |
| 3,000 | $6.09890 | $18,296.70 |
| 5,000 | $5.99949 | $29,997.45 |
| 7,000 | $5.94141 | $41,589.87 |
| 10,000 | $5.88557 | $58,855.70 |






