
LM35DMX | |
|---|---|
DigiKey Part Number | 296-LM35DMXTR-ND - Tape & Reel (TR) 296-LM35DMXCT-ND - Cut Tape (CT) 296-LM35DMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM35DMX |
Description | SENSOR ANALOG 0C-100C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM35DMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | 25°C | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 5 | $20.98200 | $104.91 |
| 10 | $20.03600 | $200.36 |
| 25 | $18.90960 | $472.74 |
| 50 | $18.13820 | $906.91 |
| 100 | $17.43120 | $1,743.12 |
| 500 | $16.01054 | $8,005.27 |
| 1,000 | $15.48150 | $15,481.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.84888 | $37,122.20 |
| 5,000 | $14.41602 | $72,080.10 |


