8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358LVIPWR

DigiKey Part Number
296-51268-2-ND - Tape & Reel (TR)
296-51268-1-ND - Cut Tape (CT)
296-51268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358LVIPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM358LVIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
90µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,769
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.03500$10.35
25$0.90960$22.74
100$0.77510$77.51
250$0.71040$177.60
500$0.67116$335.58
1,000$0.63898$638.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.52062$1,041.24
4,000$0.50206$2,008.24
6,000$0.50128$3,007.68
Manufacturers Standard Package