
LM358BAIDGKR | |
---|---|
DigiKey Part Number | 296-LM358BAIDGKRTR-ND - Tape & Reel (TR) 296-LM358BAIDGKRCT-ND - Cut Tape (CT) 296-LM358BAIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358BAIDGKR |
Description | DUAL, 36-V, 1.2-MHZ, 2-MV OFFSET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.37500 | $13.75 |
25 | $1.21840 | $30.46 |
100 | $1.04220 | $104.22 |
250 | $0.95820 | $239.55 |
500 | $0.90766 | $453.83 |
1,000 | $0.86609 | $866.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.82224 | $2,055.60 |
5,000 | $0.79579 | $3,978.95 |
7,500 | $0.78255 | $5,869.12 |
12,500 | $0.76787 | $9,598.38 |
17,500 | $0.75930 | $13,287.75 |
25,000 | $0.75105 | $18,776.25 |
62,500 | $0.73329 | $45,830.62 |