MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM358ADGKRG4 | |
|---|---|
DigiKey Part Number | LM358ADGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM358ADGKRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADGKRG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358ADGKR | Texas Instruments | 10,001 | 296-18455-1-ND | $2.14000 | MFR Recommended |
| BA2904FVM-TR | Rohm Semiconductor | 1,684 | BA2904FVMCT-ND | $5.18000 | Similar |
| BA2904SFVM-TR | Rohm Semiconductor | 2,034 | BA2904SFVMCT-ND | $4.44000 | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3,000 | BA3472RFVM-TRCT-ND | $11.76000 | Similar |
| LM2904ADMR2G | onsemi | 6,311 | LM2904ADMR2GOSCT-ND | $2.14000 | Similar |






