


LM3565TLE/NOPB | |
---|---|
DigiKey Part Number | 296-LM3565TLE/NOPBTR-ND - Tape & Reel (TR) 296-LM3565TLE/NOPBCT-ND - Cut Tape (CT) 296-LM3565TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3565TLE/NOPB |
Description | IC LED DRVR RGLTR PWM 9 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 930mA (Flash) 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM3565TLE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V ~ 8.5V | |
Current - Output / Channel | 930mA (Flash) | |
Frequency | 4MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.96000 | $79.60 |
25 | $7.21120 | $180.28 |
100 | $6.38970 | $638.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.99684 | $1,499.21 |
500 | $5.76026 | $2,880.13 |
750 | $5.64167 | $4,231.25 |
1,250 | $5.51037 | $6,887.96 |
1,750 | $5.43359 | $9,508.78 |
2,500 | $5.35976 | $13,399.40 |
6,250 | $5.20079 | $32,504.94 |
12,500 | $5.10500 | $63,812.50 |