LM3549SQEV^NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3549SQEV/NOPB

DigiKey Part Number
296-46037-ND
Manufacturer
Manufacturer Product Number
LM3549SQEV/NOPB
Description
EVAL BOARD FOR LM3549
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM3549 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
700mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
-
Contents
Board(s)
Utilized IC / Part
LM3549
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,471.88000$1,471.88
Manufacturers Standard Package