LM3535TMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 495
Unit Price: $14.12000
Datasheet
20-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3535TMX/NOPB

DigiKey Part Number
LM3535TMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3535TMX/NOPB
Description
IC LED DRV RGLTR PWM 20DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3535TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2V ~ 4V
Current - Output / Channel
25mA
Frequency
1.33MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.91307$17,739.21
6,000$5.78483$34,708.98
9,000$5.72060$51,485.40
Manufacturers Standard Package