
LM3535TME/NOPB | |
---|---|
DigiKey Part Number | LM3535TME/NOPBTR-ND - Tape & Reel (TR) LM3535TME/NOPBCT-ND - Cut Tape (CT) LM3535TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3535TME/NOPB |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3535TME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2V ~ 4V | |
Current - Output / Channel | 25mA | |
Frequency | 1.33MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.12000 | $14.12 |
10 | $10.39500 | $103.95 |
25 | $9.44920 | $236.23 |
100 | $8.41050 | $841.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.91572 | $1,978.93 |
500 | $7.61750 | $3,808.75 |
750 | $7.46807 | $5,601.05 |
1,250 | $7.30254 | $9,128.17 |
1,750 | $7.20579 | $12,610.13 |
2,500 | $7.11276 | $17,781.90 |
6,250 | $6.91245 | $43,202.81 |