
LM3525MX-L/NOPB | |
|---|---|
DigiKey Part Number | LM3525MX-L/NOPBTR-ND - Tape & Reel (TR) LM3525MX-L/NOPBCT-ND - Cut Tape (CT) LM3525MX-L/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3525MX-L/NOPB |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3525MX-L/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $8.65700 | $86.57 |
| 25 | $7.85000 | $196.25 |
| 100 | $6.96030 | $696.03 |
| 250 | $6.53676 | $1,634.19 |
| 500 | $6.28122 | $3,140.61 |
| 1,000 | $6.20140 | $6,201.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.87712 | $14,692.80 |

