
LM3509SDE/NOPB | |
---|---|
DigiKey Part Number | LM3509SDE/NOPBTR-ND - Tape & Reel (TR) LM3509SDE/NOPBCT-ND - Cut Tape (CT) LM3509SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3509SDE/NOPB |
Description | IC LED DRVR RGLTR I2C 30MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 30mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3509SDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 21V | |
Current - Output / Channel | 30mA | |
Frequency | 1.27MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |
10 | $18.40700 | $184.07 |
25 | $16.85920 | $421.48 |
100 | $15.15590 | $1,515.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.34408 | $3,586.02 |
500 | $13.85478 | $6,927.39 |
750 | $13.60959 | $10,207.19 |
1,250 | $13.33802 | $16,672.53 |
1,750 | $13.17925 | $23,063.69 |
2,500 | $13.02661 | $32,566.52 |
6,250 | $12.69792 | $79,362.00 |