LP5996SD-3333/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3509SDE/NOPB

DigiKey Part Number
LM3509SDE/NOPBTR-ND - Tape & Reel (TR)
LM3509SDE/NOPBCT-ND - Cut Tape (CT)
LM3509SDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3509SDE/NOPB
Description
IC LED DRVR RGLTR I2C 30MA 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 30mA 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM3509SDE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
21V
Current - Output / Channel
30mA
Frequency
1.27MHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.61000$24.61
10$18.40700$184.07
25$16.85920$421.48
100$15.15590$1,515.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.34408$3,586.02
500$13.85478$6,927.39
750$13.60959$10,207.19
1,250$13.33802$16,672.53
1,750$13.17925$23,063.69
2,500$13.02661$32,566.52
6,250$12.69792$79,362.00
Manufacturers Standard Package