
LM34926SD/NOPB | |
---|---|
DigiKey Part Number | 296-40189-2-ND - Tape & Reel (TR) 296-40189-1-ND - Cut Tape (CT) 296-40189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34926SD/NOPB |
Description | IC REG BUCK ADJ 300MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 300mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34926SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.93000 | $26.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.01500 | $17,015.00 |
2,000 | $16.61315 | $33,226.30 |
3,000 | $16.41190 | $49,235.70 |
5,000 | $16.18891 | $80,944.55 |