
LM34910CSD/NOPB | |
---|---|
DigiKey Part Number | LM34910CSD/NOPBTR-ND - Tape & Reel (TR) LM34910CSD/NOPBCT-ND - Cut Tape (CT) LM34910CSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34910CSD/NOPB |
Description | IC REG BUCK ADJ 1.25A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34910CSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
10 | $24.21400 | $242.14 |
25 | $22.24840 | $556.21 |
100 | $20.09400 | $2,009.40 |
250 | $19.06628 | $4,766.57 |
500 | $18.44666 | $9,223.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.94987 | $15,949.87 |