
LM34904ITM/NOPB | |
---|---|
DigiKey Part Number | 296-LM34904ITM/NOPBTR-ND - Tape & Reel (TR) 296-LM34904ITM/NOPBCT-ND - Cut Tape (CT) 296-LM34904ITM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34904ITM/NOPB |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34904ITM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.75800 | $67.58 |
25 | $6.10880 | $152.72 |
100 | $5.39540 | $539.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.05536 | $1,263.84 |
500 | $4.85008 | $2,425.04 |
750 | $4.74749 | $3,560.62 |
1,250 | $4.63363 | $5,792.04 |
1,750 | $4.56715 | $7,992.51 |
2,500 | $4.50318 | $11,257.95 |
6,250 | $4.36541 | $27,283.81 |
12,500 | $4.28243 | $53,530.38 |