
LM3489QMM/NOPB | |
---|---|
DigiKey Part Number | 296-LM3489QMM/NOPBTR-ND - Tape & Reel (TR) 296-LM3489QMM/NOPBCT-ND - Cut Tape (CT) 296-LM3489QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3489QMM/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3489QMM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 35V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $12.93200 | $129.32 |
25 | $11.79440 | $294.86 |
100 | $10.53880 | $1,053.88 |
250 | $9.94088 | $2,485.22 |
500 | $9.58026 | $4,790.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.28344 | $9,283.44 |
2,000 | $9.03904 | $18,078.08 |
3,000 | $8.91671 | $26,750.13 |
5,000 | $8.78119 | $43,905.95 |
7,000 | $8.70196 | $60,913.72 |