
LM5064EVK/NOPB | |
|---|---|
DigiKey Part Number | 296-52592-ND |
Manufacturer | |
Manufacturer Product Number | LM5064EVK/NOPB |
Description | EVAL BOARD FOR LM5064 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5064 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | LM5064 | |
Primary Attributes | - | |
Secondary Attributes | -36V ~ -60V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $976.71000 | $976.71 |

