LM3445-230VFLBK/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3445-230VFLBK/NOPB

DigiKey Part Number
LM3445-230VFLBK/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3445-230VFLBK/NOPB
Description
EVAL BOARD FOR LM3445
Customer Reference
Detailed Description
LM3445 - 1 Isolated Output Dimmable LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
350mA
Outputs and Type
1 Isolated Output
Voltage - Output
20V
Features
Dimmable
Voltage - Input
185 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
LM3445
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.