
LM3421Q1MHX/NOPB | |
|---|---|
DigiKey Part Number | LM3421Q1MHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3421Q1MHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3421Q1MHX/NOPB Models |
Category | Voltage - Output 3V ~ 72V |
Manufacturer Texas Instruments | Frequency 2MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Max) 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.15735 | $42,893.38 |

