TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3421Q0MHX/NOPB

DigiKey Part Number
LM3421Q0MHX/NOPBTR-ND - Tape & Reel (TR)
LM3421Q0MHX/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM3421Q0MHX/NOPB
Description
IC LED DRIVER CTRLR PWM 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3421Q0MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
3V ~ 72V
Current - Output / Channel
-
Frequency
2MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 14,020 View Now
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$39.17000$39.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$21.64173$54,104.32
Manufacturers Standard Package

Other Suppliers on DigiKey

14,020In Stock
Ships from Rochester Electronics, LLC