
LM3420M5X-8.4/NOPB | |
---|---|
DigiKey Part Number | 296-38716-2-ND - Tape & Reel (TR) 296-38716-1-ND - Cut Tape (CT) 296-38716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3420M5X-8.4/NOPB |
Description | IC BATT CNTL LI-ION 2CEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3420M5X-8.4/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.74000 | $56.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $40.64897 | $121,946.91 |