
LM3420AM5-8.4/NOPB | |
---|---|
DigiKey Part Number | LM3420AM5-8.4/NOPBTR-ND - Tape & Reel (TR) LM3420AM5-8.4/NOPBCT-ND - Cut Tape (CT) LM3420AM5-8.4/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3420AM5-8.4/NOPB |
Description | IC BATT CNTL LI-ION 2CEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3420AM5-8.4/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.20000 | $70.20 |
10 | $54.48000 | $544.80 |
25 | $50.55040 | $1,263.76 |
100 | $46.23200 | $4,623.20 |
250 | $44.17288 | $11,043.22 |
500 | $42.93188 | $21,465.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $38.07851 | $38,078.51 |