
LM3410YMF/NOPB | |
---|---|
DigiKey Part Number | LM3410YMF/NOPBTR-ND - Tape & Reel (TR) LM3410YMF/NOPBCT-ND - Cut Tape (CT) LM3410YMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410YMF/NOPB |
Description | IC LED DRV RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3410YMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 525kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.83000 | $22.83 |
10 | $17.01300 | $170.13 |
25 | $15.57120 | $389.28 |
100 | $13.97920 | $1,397.92 |
250 | $13.22104 | $3,305.26 |
500 | $12.76368 | $6,381.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.90010 | $10,900.10 |