
LM3410XSDX/NOPB | |
---|---|
DigiKey Part Number | 296-LM3410XSDX/NOPBTR-ND - Tape & Reel (TR) 296-LM3410XSDX/NOPBCT-ND - Cut Tape (CT) 296-LM3410XSDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410XSDX/NOPB |
Description | IC LED DRVR RGLTR PWM 2.8A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3410XSDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.75100 | $17.51 |
25 | $1.59880 | $39.97 |
100 | $1.43150 | $143.15 |
250 | $1.35160 | $337.90 |
500 | $1.30348 | $651.74 |
1,000 | $1.26385 | $1,263.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.20033 | $5,401.48 |