Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340MP-5.0/NOPB

DigiKey Part Number
LM340MP-5.0/NOPBTR-ND - Tape & Reel (TR)
LM340MP-5.0/NOPBCT-ND - Cut Tape (CT)
LM340MP-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM340MP-5.0/NOPB
Description
IC REG LINEAR 5V 1.5A SOT-223-4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM340MP-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
35V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.22000$14.22
10$10.43300$104.33
25$9.48120$237.03
100$8.43610$843.61
250$7.93736$1,984.34
500$7.63696$3,818.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.38957$7,389.57
2,000$7.18605$14,372.10
3,000$7.08408$21,252.24
5,000$6.97112$34,855.60
7,000$6.90512$48,335.84
10,000$6.84161$68,416.10
Manufacturers Standard Package