


LM3405AXMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3405AXMKX/NOPBTR-ND - Tape & Reel (TR) 296-LM3405AXMKX/NOPBCT-ND - Cut Tape (CT) 296-LM3405AXMKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3405AXMKX/NOPB |
Description | IC LED DRV RGLTR PWM 1A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3405AXMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.48900 | $44.89 |
| 25 | $4.03200 | $100.80 |
| 100 | $3.53030 | $353.03 |
| 250 | $3.29188 | $822.97 |
| 500 | $3.14818 | $1,574.09 |
| 1,000 | $3.02979 | $3,029.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88358 | $8,650.74 |
| 6,000 | $2.81201 | $16,872.06 |
| 9,000 | $2.77618 | $24,985.62 |
| 15,000 | $2.73646 | $41,046.90 |
| 21,000 | $2.71325 | $56,978.25 |
| 30,000 | $2.69094 | $80,728.20 |



