



LM3405AXMKE/NOPB | |
|---|---|
DigiKey Part Number | LM3405AXMKE/NOPBTR-ND - Tape & Reel (TR) LM3405AXMKE/NOPBCT-ND - Cut Tape (CT) LM3405AXMKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3405AXMKE/NOPB |
Description | IC LED DRV RGLTR PWM 1A TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3405AXMKE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.13800 | $51.38 |
| 25 | $4.63040 | $115.76 |
| 100 | $4.06880 | $406.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.80128 | $950.32 |
| 500 | $3.63966 | $1,819.83 |
| 750 | $3.55881 | $2,669.11 |
| 1,250 | $3.46914 | $4,336.43 |
| 1,750 | $3.41676 | $5,979.33 |
| 2,500 | $3.36638 | $8,415.95 |
| 6,250 | $3.25787 | $20,361.69 |
| 12,500 | $3.19247 | $39,905.88 |
| 25,000 | $3.13867 | $78,466.75 |

