LM3404HVMAX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,636
Unit Price: $18.93000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3404HVMAX

DigiKey Part Number
LM3404HVMAXTR-ND - Tape & Reel (TR)
LM3404HVMAXCT-ND - Cut Tape (CT)
LM3404HVMAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3404HVMAX
Description
IC LED DRIVER RGLTR PWM 1A 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3404HVMAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
75V
Voltage - Output
73V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.42000$26.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.10817$35,270.42
5,000$13.83465$69,173.25
Manufacturers Standard Package