
LM339ANSR | |
|---|---|
DigiKey Part Number | 296-31665-2-ND - Tape & Reel (TR) 296-31665-1-ND - Cut Tape (CT) 296-31665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339ANSR |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.21500 | $32.15 |
| 25 | $2.88080 | $72.02 |
| 100 | $2.50760 | $250.76 |
| 250 | $2.32996 | $582.49 |
| 500 | $2.22292 | $1,111.46 |
| 1,000 | $2.13471 | $2,134.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.06224 | $4,124.48 |
| 4,000 | $2.00255 | $8,010.20 |
| 6,000 | $1.97268 | $11,836.08 |
| 10,000 | $1.93956 | $19,395.60 |
| 14,000 | $1.92020 | $26,882.80 |
| 20,000 | $1.90160 | $38,032.00 |

