
LM336Z-2.5/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM336Z-2.5/LFT7TR-ND - Tape & Reel (TR) 296-LM336Z-2.5/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM336Z-2.5/LFT7 |
Description | IC VREF SHUNT 4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z-2.5/LFT7 Models |
Category | Tolerance ±4% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Fixed | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.58800 | $45.88 |
| 25 | $4.12400 | $103.10 |
| 100 | $3.61330 | $361.33 |
| 250 | $3.37016 | $842.54 |
| 500 | $3.22348 | $1,611.74 |
| 1,000 | $3.10279 | $3,102.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.91592 | $5,831.84 |
| 4,000 | $2.83648 | $11,345.92 |
| 6,000 | $2.79672 | $16,780.32 |
| 10,000 | $2.75265 | $27,526.50 |
| 14,000 | $2.72690 | $38,176.60 |
| 20,000 | $2.70213 | $54,042.60 |

