TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336MX-5.0/NOPB

DigiKey Part Number
296-46115-2-ND - Tape & Reel (TR)
296-46115-1-ND - Cut Tape (CT)
296-46115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM336MX-5.0/NOPB
Description
IC VREF SHUNT 2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336MX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.03000$30.30
25$2.70640$67.66
100$2.35410$235.41
250$2.18576$546.44
500$2.08428$1,042.14
1,000$2.00086$2,000.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.91270$4,781.75
5,000$1.85961$9,298.05
7,500$1.83300$13,747.50
12,500$1.80354$22,544.25
17,500$1.78631$31,260.43
25,000$1.76975$44,243.75
Manufacturers Standard Package