LM3280TL-275/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3280TL-275/NOPB
How Smart Healthcare is Changing Lives

LM3280TL/NOPB

DigiKey Part Number
LM3280TL/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3280TL/NOPB
Description
IC REG QD BUCK/LNR 2MHZ 16TUSMD
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3280TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) (1), Linear (LDO) (3)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.8V ~ 3.6V, 300mA
Voltage/Current - Output 2
2.85V, 20mA
Voltage/Current - Output 3
2.85V, 20mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.