TPD1S514-1YZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3269TLX/NOPB

DigiKey Part Number
LM3269TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3269TLX/NOPB
Description
IC REG CONV RF PWR 1OUT 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 12-DSBGA (2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM3269TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.6V ~ 4.2V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFBGA, DSBGA
Supplier Device Package
12-DSBGA (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.60730$25,821.90
6,000$8.43292$50,597.52
9,000$8.34557$75,110.13
Manufacturers Standard Package