
LM324J | |
|---|---|
DigiKey Part Number | 296-43512-5-ND |
Manufacturer | |
Manufacturer Product Number | LM324J |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM324J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.80000 | $173.80 |
| 10 | $138.96000 | $1,389.60 |
| 25 | $130.25160 | $3,256.29 |
| 100 | $120.68340 | $12,068.34 |
| 250 | $116.12344 | $29,030.86 |
| 500 | $113.37482 | $56,687.41 |






