


LM3280TL/NOPB | |
---|---|
DigiKey Part Number | LM3280TL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3280TL/NOPB |
Description | IC REG QD BUCK/LNR 2MHZ 16TUSMD |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3280TL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (3) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.6V, 300mA | |
Voltage/Current - Output 2 | 2.85V, 20mA | |
Voltage/Current - Output 3 | 2.85V, 20mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |