TLA08GNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3208TL/NOPB

DigiKey Part Number
296-LM3208TL/NOPBTR-ND - Tape & Reel (TR)
296-LM3208TL/NOPBCT-ND - Cut Tape (CT)
296-LM3208TL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3208TL/NOPB
Description
IC REG CONV RF PWR 1OUT 8TUSMD
Customer Reference
Detailed Description
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 8-TuSMD
Datasheet
 Datasheet
EDA/CAD Models
LM3208TL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Converter, RF Power Amplifier
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
0.8V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA
Supplier Device Package
8-TuSMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.44000$25.44
10$19.02400$190.24
25$17.43520$435.88
100$15.68200$1,568.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$14.84592$3,711.48
500$14.34244$7,171.22
750$14.09023$10,567.67
1,250$13.81073$17,263.41
1,750$13.64739$23,882.93
2,500$13.49030$33,725.75
6,250$13.15209$82,200.56
Manufacturers Standard Package