


LM317LIPKG3 | |
---|---|
DigiKey Part Number | 296-50352-2-ND - Tape & Reel (TR) 296-50352-1-ND - Cut Tape (CT) 296-50352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LIPKG3 |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LIPKG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.78100 | $57.81 |
25 | $5.21560 | $130.39 |
100 | $4.59320 | $459.32 |
250 | $4.29664 | $1,074.16 |
500 | $4.11766 | $2,058.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.97043 | $3,970.43 |
2,000 | $3.84920 | $7,698.40 |
3,000 | $3.78847 | $11,365.41 |
5,000 | $3.72121 | $18,606.05 |
7,000 | $3.68188 | $25,773.16 |
10,000 | $3.64408 | $36,440.80 |