


LM317LCDRG4 | |
|---|---|
DigiKey Part Number | 296-49700-2-ND - Tape & Reel (TR) 296-49700-1-ND - Cut Tape (CT) 296-49700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCDRG4 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.02600 | $60.26 |
| 25 | $5.43920 | $135.98 |
| 100 | $4.79150 | $479.15 |
| 250 | $4.48268 | $1,120.67 |
| 500 | $4.29640 | $2,148.20 |
| 1,000 | $4.14298 | $4,142.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.98105 | $9,952.62 |
| 5,000 | $3.88343 | $19,417.15 |
| 7,500 | $3.83456 | $28,759.20 |
| 12,500 | $3.78041 | $47,255.12 |
| 17,500 | $3.74877 | $65,603.48 |

