LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317EMP

DigiKey Part Number
LM317EMPTR-ND - Tape & Reel (TR)
LM317EMPCT-ND - Cut Tape (CT)
LM317EMPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317EMP
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317EMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
37V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,391
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.04000$24.04
10$17.99500$179.95
25$16.47400$411.85
100$14.80530$1,480.53
250$14.00920$3,502.30
500$13.52930$6,764.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.13432$13,134.32
2,000$12.80916$25,618.32
3,000$12.64636$37,939.08
5,000$12.46595$62,329.75
Manufacturers Standard Package