Direct
Similar



LM317AEMPX | |
|---|---|
DigiKey Part Number | LM317AEMPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317AEMPX |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AEMPX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AEMPX/NOPB | Texas Instruments | 20,998 | LM317AEMPX/NOPBCT-ND | $20.72000 | Direct |
| LM317BD2TR4G | onsemi | 37,046 | LM317BD2TR4GOSCT-ND | $6.08000 | Similar |



