LM317AEMP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 723
Unit Price: $22.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $20.09000
Datasheet

Similar


onsemi
In Stock: 5,685
Unit Price: $5.93000
Datasheet

Similar


onsemi
In Stock: 6,642
Unit Price: $11.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.38000
Datasheet

Similar


onsemi
In Stock: 19,707
Unit Price: $3.87000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.03000
Datasheet
LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317AEMP

DigiKey Part Number
LM317AEMPTR-ND - Tape & Reel (TR)
LM317AEMPCT-ND - Cut Tape (CT)
LM317AEMPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317AEMP
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317AEMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types