
LM311H/NOPB | |
---|---|
DigiKey Part Number | LM311H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM311H/NOPB |
Description | IC COMPARATOR 1 GEN PUR TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM311H/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | TO-99-8 Metal Can | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.43000 | $141.43 |
10 | $112.30100 | $1,123.01 |
25 | $105.02720 | $2,625.68 |
100 | $97.03630 | $9,703.63 |
250 | $93.22740 | $23,306.85 |
500 | $90.93116 | $45,465.58 |