
LM324ADRG4 | |
|---|---|
DigiKey Part Number | 296-41301-2-ND - Tape & Reel (TR) 296-41301-1-ND - Cut Tape (CT) 296-41301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.66360 | $66.59 |
| 100 | $2.31600 | $231.60 |
| 250 | $2.14976 | $537.44 |
| 500 | $2.04978 | $1,024.89 |
| 1,000 | $1.96749 | $1,967.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.90239 | $4,755.98 |
| 5,000 | $1.77117 | $8,855.85 |
| 12,500 | $1.70559 | $21,319.88 |
| 25,000 | $1.63999 | $40,999.75 |

