


LM2941LDX/NOPB | |
|---|---|
DigiKey Part Number | LM2941LDX/NOPBTR-ND - Tape & Reel (TR) LM2941LDX/NOPBCT-ND - Cut Tape (CT) LM2941LDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2941LDX/NOPB |
Description | IC REG LINEAR POS ADJ 1A 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM2941LDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $11.42800 | $114.28 |
| 25 | $10.40520 | $260.13 |
| 100 | $9.27880 | $927.88 |
| 250 | $8.74144 | $2,185.36 |
| 500 | $8.41734 | $4,208.67 |
| 1,000 | $8.15055 | $8,150.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $7.72302 | $34,753.59 |
| 9,000 | $7.57914 | $68,212.26 |






