LM2937IMP-12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7,423
Unit Price: $21.38000
Datasheet

Similar


Microchip Technology
In Stock: 6,405
Unit Price: $7.81000
Datasheet

Similar


Microchip Technology
In Stock: 1,613
Unit Price: $14.63000
Datasheet

Similar


Microchip Technology
In Stock: 4,450
Unit Price: $14.63000
Datasheet

Similar


Microchip Technology
In Stock: 320
Unit Price: $29.43000
Datasheet

Similar


Microchip Technology
In Stock: 2,057
Unit Price: $29.43000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937IMP-12

DigiKey Part Number
LM2937IMP-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2937IMP-12
Description
IC REG LIN 12V 500MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMP-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
20 mA
Part Status
Obsolete
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
26V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
12V
Base Product Number
Voltage Dropout (Max)
1V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2937IMP-12/NOPBTexas Instruments7,423LM2937IMP-12/NOPBCT-ND$21.38000Direct
MCP1804T-C002I/DBMicrochip Technology6,405MCP1804T-C002I/DBCT-ND$7.81000Similar
MIC2920A-12WSMicrochip Technology1,613576-1750-5-ND$14.63000Similar
MIC2920A-12WS-TRMicrochip Technology4,450MIC2920A-12WS-CT-ND$14.63000Similar
MIC5239-5.0YSMicrochip Technology320MIC5239-5.0YS-ND$29.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types